Vishay 390 μF Capacitor 400V dc, Through Hole - MAL225956391E3
- RS Stock No.:
- 280-0459
- Mfr. Part No.:
- MAL225956391E3
- Manufacturer:
- Vishay
This image is representative of the product range
Add 10 more to save PHP828.90
View bulk pricing optionsSubtotal (1 unit)*
PHP745.20
(exc. VAT)
PHP834.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 459 unit(s) ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP745.20 | - |
| 10 - 19 | PHP662.31 | PHP828.90 |
| 20 - 49 | PHP579.42 | PHP3,315.60 |
| 50 + | PHP496.53 | PHP12,433.50 |
*price indicative
- RS Stock No.:
- 280-0459
- Mfr. Part No.:
- MAL225956391E3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 390μF | |
| Voltage | 400V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Through Hole | |
| Packaging | Cardboard Box | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Capacitor Ripple Current | 1.9A | |
| Termination Type | Snap-In | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | EN 130300, IEC 60062 CECC 30301, IEC 60068, IEC 60384-4 | |
| Series | 259 PHM-SI | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 173mΩ | |
| Leakage Current | 1.6mA | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 390μF | ||
Voltage 400V dc | ||
Construction Cylindrical Can | ||
Mount Type Through Hole | ||
Packaging Cardboard Box | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Capacitor Ripple Current 1.9A | ||
Termination Type Snap-In | ||
Pin Count 3 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Standards/Approvals EN 130300, IEC 60062 CECC 30301, IEC 60068, IEC 60384-4 | ||
Series 259 PHM-SI | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 173mΩ | ||
Leakage Current 1.6mA | ||
Tolerance ±20 % | ||
Related links
- Vishay 390 μF Capacitor 400V dc, Through Hole - MAL225956391E3
- Vishay 47 μF Capacitor 400V dc, Through Hole - MAL204316479E3 Axial
- Vishay 220 μF Capacitor 400V dc, Through Hole Snap-In
- Vishay 100 μF Capacitor 400V dc, Through Hole - MAL205756101E3 Snap-In
- Vishay 150 μF Capacitor 400V dc, Through Hole - MAL215936151E3 Snap-In
- Vishay 470 μF Capacitor 400V dc, Through Hole
- Vishay 680 μF Capacitor 400V dc, Through Hole
- Vishay 1000 μF Capacitor 400V dc, Through Hole
