Vishay 470 μF Capacitor 63V dc, SMD Surface Mount - MAL215099818E3 Surface Mount
- RS Stock No.:
- 280-0351
- Mfr. Part No.:
- MAL215099818E3
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-0351
- Mfr. Part No.:
- MAL215099818E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Construction | Cylindrical Can | |
| Mount Type | SMD | |
| Packaging | Tape & Reel | |
| Polarity | Polar | |
| Package/Case | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Termination Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2500 h | |
| Standards/Approvals | IEC 60384-18/CECC 32300 | |
| Automotive Standard | AEC-Q200 | |
| Series | 150 CRZ | |
| Tolerance ± | 20% | |
| Ripple Current | 944mA | |
| Leakage Current | 296μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Construction Cylindrical Can | ||
Mount Type SMD | ||
Packaging Tape & Reel | ||
Polarity Polar | ||
Package/Case Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Termination Type Surface Mount | ||
Pin Count 6 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2500 h | ||
Standards/Approvals IEC 60384-18/CECC 32300 | ||
Automotive Standard AEC-Q200 | ||
Series 150 CRZ | ||
Tolerance ± 20% | ||
Ripple Current 944mA | ||
Leakage Current 296μA | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and very high ripple current.
Lead free
RoHS compliant
Very low impedance
High reliability and low ESR
Charge and discharge proof
Related links
- Vishay 470 μF Capacitor 63V dc, SMD Surface Mount - MAL215099818E3 Surface Mount
- Vishay 150 μF Capacitor 63V dc, SMD Surface Mount - MAL214699807E3 Surface Mount
- Vishay 68 μF Capacitor 63V dc, SMD Surface Mount - MAL215097802E3 Surface Mount
- Vishay 470 μF Capacitor 63V dc, SMD Surface Mount - MAL226099807E3
- Vishay 100 μF Capacitor 63V dc, SMD Surface Mount - MAL214699805E3 Blister Tape on Reel
- Vishay 220 μF Capacitor 63V dc, SMD Surface Mount - MAL215097815E3 Surface Mount
- Vishay 22 μF Capacitor 63V dc, SMD Surface Mount - MAL214699801E3 Surface Mount
- Vishay 100 μF Capacitor 63V dc, SMD Surface Mount - MAL215099804E3 Surface Mount
