Vishay 100 μF Capacitor 63V dc, SMD Surface Mount - MAL214699805E3 Blister Tape on Reel

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP158.07

(exc. VAT)

PHP177.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 135 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP158.07
10 - 24PHP103.04
25 - 99PHP62.02
100 - 499PHP60.03
500 +PHP59.03

*price indicative

RS Stock No.:
732-953
Mfr. Part No.:
MAL214699805E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

100μF

Voltage

63V dc

Construction

Cylindrical Can

Mount Type

SMD

Packaging

Tape & Reel

Height

12mm

Polarity

Polar

Length

10mm

Package/Case

Blister Tape on Reel

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Width

10mm

Lifetime

1500 h, 200000 h, 2000 h

Standards/Approvals

No

Tolerance ±

0.2

Automotive Standard

AEC-Q200

Ripple Current

550mA

Leakage Current

63μA

Series

146 CTI

Equivalent Series Resistance ESR

2.61Ω

Dissipation Factor

10%

COO (Country of Origin):
AT
The Vishay electrolytic capacitor offers reliable performance and stability in demanding applications. Designed for high temperature, it effectively serves in smoothing, filtering, and buffering in various circuits, ensuring efficient operation.

Endurance test at 125 °C lasting 1000 h to 6000 h ensures long-lasting performance

Low ESR values contribute to improved efficiency and reduced energy loss

SMD technology allows for high-density circuit integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy