Vishay 470 μF Capacitor 63V dc, SMD Surface Mount - MAL215099818E3 Surface Mount

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
280-0350
Mfr. Part No.:
MAL215099818E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

470μF

Voltage

63V dc

Construction

Cylindrical Can

Mount Type

SMD

Packaging

Tape & Reel

Polarity

Polar

Package/Case

Surface Mount

Minimum Operating Temperature

-55°C

Diameter

16mm

Termination Type

Surface Mount

Pin Count

6

Maximum Operating Temperature

105°C

Lifetime

2500 h

Standards/Approvals

IEC 60384-18/CECC 32300

Automotive Standard

AEC-Q200

Series

150 CRZ

Leakage Current

296μA

Ripple Current

944mA

Tolerance ±

20%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and very high ripple current.

Lead free

RoHS compliant

Very low impedance

High reliability and low ESR

Charge and discharge proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy