Vishay 1000 μF Capacitor 63V dc, Through Hole - MAL215058102E3 Radial
- RS Stock No.:
- 280-0263
- Mfr. Part No.:
- MAL215058102E3
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 box of 100 units)*
PHP18,129.10
(exc. VAT)
PHP20,304.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 400 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 100 + | PHP181.291 | PHP18,129.10 |
*price indicative
- RS Stock No.:
- 280-0263
- Mfr. Part No.:
- MAL215058102E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1000μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape | |
| Polarity | Polar | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Pin Count | 2 | |
| Termination Type | Radial | |
| Capacitor Ripple Current | 1.9A | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | CECC 30301, IEC 60068, IEC 60384-4/EN130300 | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 633μA | |
| Series | 150 RMI | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1000μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Packaging Tape | ||
Polarity Polar | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Pin Count 2 | ||
Termination Type Radial | ||
Capacitor Ripple Current 1.9A | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals CECC 30301, IEC 60068, IEC 60384-4/EN130300 | ||
Lead Pitch 7.5mm | ||
Leakage Current 633μA | ||
Series 150 RMI | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.
Lead free
RoHS compliant
Charge and discharge proof
High reliability and high stability
Very low impedance and low ESR
Related links
- Vishay 1000 μF Capacitor 63V dc, Through Hole - MAL215058102E3 Radial
- Vishay 1000 μF Capacitor 63V dc, Through Hole Radial
- Vishay 1000 μF Capacitor 63V dc, Through Hole - MAL214658102E3 Radial
- Vishay 1000 μF Capacitor 63V dc, Through Hole - MAL225058102E3 Radial
- Vishay 1200 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL214658122E3 Radial
- Vishay 1200 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole Radial
- Vishay 100 μF Capacitor 63V dc, Through Hole - MAL215058101E3 Radial
- Vishay 470 μF Capacitor 63V dc, Through Hole - MAL214658471E3 Radial
