Vishay 680 μF Capacitor 63V dc, Through Hole - MAL214638681E3 Radial
- RS Stock No.:
- 280-0194
- Mfr. Part No.:
- MAL214638681E3
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 box of 250 units)*
PHP55,010.75
(exc. VAT)
PHP61,612.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 250 unit(s) ready to ship from another location
Units | Per Unit | Per Box* |
|---|---|---|
| 250 + | PHP220.043 | PHP55,010.75 |
*price indicative
- RS Stock No.:
- 280-0194
- Mfr. Part No.:
- MAL214638681E3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 680μF | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Packaging | Taped Ammo Pack | |
| Polarity | Polar | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Termination Type | Radial | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2.1A | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CECC 30301, IEC 60062, IEC 60068, IEC 60384-4/EN 130300 | |
| Lifetime | 6000 h | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 431μA | |
| Equivalent Series Resistance ESR | 0.36Ω | |
| Tolerance | ±20 % | |
| Series | 146 RTI | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 680μF | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Packaging Taped Ammo Pack | ||
Polarity Polar | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Termination Type Radial | ||
Pin Count 2 | ||
Capacitor Ripple Current 2.1A | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CECC 30301, IEC 60062, IEC 60068, IEC 60384-4/EN 130300 | ||
Lifetime 6000 h | ||
Lead Pitch 7.5mm | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 431μA | ||
Equivalent Series Resistance ESR 0.36Ω | ||
Tolerance ±20 % | ||
Series 146 RTI | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- AT
Related links
- Vishay 680 μF Capacitor 63V dc, Through Hole - MAL214638681E3 Radial
- Vishay 680 μF Capacitor 63V dc, Through Hole - MAL214658681E3 Radial
- Vishay 680 μF Capacitor 63V dc, Through Hole Axial
- Vishay 680 μF Capacitor 63V dc, Through Hole - MAL202118681E3 Axial
- Vishay 1200 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL214658122E3 Radial
- Vishay 1200 μF Aluminium Electrolytic Capacitor 63V dc, Through Hole Radial
- Vishay 100 μF Capacitor 63V dc, Through Hole - MAL215058101E3 Radial
- Vishay 470 μF Capacitor 63V dc, Through Hole - MAL214658471E3 Radial
