Wurth Elektronik 82 μF Capacitor 400V dc, Through Hole - 860241381008

This image is representative of the product range

Subtotal (1 box of 200 units)*

PHP65,925.60

(exc. VAT)

PHP73,836.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
200 +PHP329.628PHP65,925.60

*price indicative

RS Stock No.:
275-9152
Mfr. Part No.:
860241381008
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

82μF

Voltage

400V dc

Mount Type

Through Hole

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Capacitor Ripple Current

1.5A

Maximum Operating Temperature

105°C

Standards/Approvals

REACH, RoHS

Lifetime

10000 h

Lead Pitch

7.5mm

Leakage Current

1.4mA

Series

WCAP-AT1H

Automotive Standard

No

Dissipation Factor

0.2%

COO (Country of Origin):
CN
The Wurth Elektronik aluminium electrolytic capacitors has applications in filtering, smoothing, energy storage and coupling.

Long life +105 degree Celsius

It comes with wave soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy