Panasonic 33 μF Capacitor 63V dc, Surface - EEEFN1J330L
- RS Stock No.:
- 262-4946
- Mfr. Part No.:
- EEEFN1J330L
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 8%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP329.40
(exc. VAT)
PHP368.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | PHP32.94 | PHP329.40 | - |
| 50 - 90 | PHP30.144 | PHP301.44 | 8% |
| 100 - 190 | PHP26.79 | PHP267.90 | 18% |
| 200 - 390 | PHP23.436 | PHP234.36 | 28% |
| 400 + | PHP20.08 | PHP200.80 | 39% |
*price indicative
- RS Stock No.:
- 262-4946
- Mfr. Part No.:
- EEEFN1J330L
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 33μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Polar | |
| Height | 5.4mm | |
| Length | 10.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Ripple Current | 250mA | |
| Leakage Current | 20.7μA | |
| Automotive Standard | AEC-Q200 | |
| Series | FK | |
| Tolerance ± | 20% | |
| Equivalent Series Resistance ESR | 650mΩ | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 33μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Polar | ||
Height 5.4mm | ||
Length 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Ripple Current 250mA | ||
Leakage Current 20.7μA | ||
Automotive Standard AEC-Q200 | ||
Series FK | ||
Tolerance ± 20% | ||
Equivalent Series Resistance ESR 650mΩ | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic capacitor is a surface mount type and halogen free capacitor. It has Endurance of 2000h. It has temperature range from -55°C to 105°C and voltage range from 6.3V to 100V. It has 20 to 80 percentage higher capacitance than FK series.
Endurance at 105°C is 2000 h
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant
Related links
- Panasonic 33 μF Capacitor 63V dc, Surface - EEEFN1J330L
- Panasonic 33 μF Aluminium Polymer Capacitor 63V dc, Surface
- Panasonic 33 μF Polymer Capacitor 63V dc, Surface - 63SXV33M
- Panasonic 33 μF Capacitor 63V dc, Surface - EEEFK1J330L
- Panasonic 33 μF Capacitor 63V dc, Surface Solder 500
- Panasonic 33 μF Capacitor 63V dc, Surface Solder - EEEFK1J330P 500
- Panasonic 22 μF Aluminium Polymer Capacitor 63V dc, Surface
- Panasonic 22 μF Capacitor 63V dc, Surface - EEEFK1J220L
