Panasonic 33 μF Capacitor 63V dc, Surface - EEEFN1J330L

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
262-4945
Mfr. Part No.:
EEEFN1J330L
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

33μF

Product Type

Capacitor

Voltage

63V dc

Mount Type

Surface

Packaging

Tape

Polarity

Polar

Height

5.4mm

Length

10.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Leakage Current

20.7μA

Series

FK

Equivalent Series Resistance ESR

650mΩ

Ripple Current

250mA

Tolerance ±

20%

Automotive Standard

AEC-Q200

Dissipation Factor

0.08%

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor is a surface mount type and halogen free capacitor. It has Endurance of 2000h. It has temperature range from -55°C to 105°C and voltage range from 6.3V to 100V. It has 20 to 80 percentage higher capacitance than FK series.

Endurance at 105°C is 2000 h

Wide voltage range is from 6.3 V to 100 V

High capacitance is 20 to 80 percentage higher than FK series

AEC Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy