Panasonic 33 μF Capacitor 63V dc, Surface Solder - EEEFK1J330P 500

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save PHP186.65

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP240.90

(exc. VAT)

PHP269.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 20PHP48.18PHP240.90-
25 - 370PHP40.714PHP203.57PHP186.65
375 - 1245PHP35.012PHP175.06PHP4,938.00
1250 - 1495PHP31.346PHP156.73PHP21,042.50
1500 +PHP29.452PHP147.26PHP28,092.00

*price indicative

Packaging Options:
RS Stock No.:
708-3601
Mfr. Part No.:
EEEFK1J330P
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

33μF

Voltage

63V dc

Mount Type

Surface

Packaging

Carrier Tape

Polarity

Polar

Height

10.2mm

Length

10mm

Package/Case

500

Minimum Operating Temperature

-55°C

Diameter

8mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Equivalent Series Resistance ESR

650mΩ

Tolerance ±

0.2

Ripple Current

250mA

Series

FK SMD

Automotive Standard

AEC-Q200

Leakage Current

3μA

Dissipation Factor

0.08%

Panasonic Capacitor, 33μF Capacitance, 63V DC Voltage - EEEFK1J330P


This capacitor is a polar surface-mount electrolytic component designed for electronic and automotive circuitry requiring Compact bulk capacitance and temperature endurance. It is intended for use where a stable DC smoothing element is needed within assemblies that must withstand elevated operating temperatures and automotive-level stress.

Features and Benefits:


• 33μF capacitance provides effective DC smoothing for power rails
• 63V voltage rating supports higher-voltage electronics applications
• Low ESR 650mΩ reduces voltage drop and heat generation
• 250mA ripple capability handles moderate AC ripple in supplies
• 2000h rated lifetime at elevated stress supports medium-term deployments
• RoHS-compliant construction meets hazardous-substance restrictions

Applications


• Suitable for power-supply decoupling in automotive control units
• Ideal for voltage filtering in industrial automation modules
• Used with motor-drive electronics requiring Pulse handling
• Can be used for DC-link smoothing in Compact converters
• Suitable for repair and production of consumer-electronics power boards

What thermal range can be expected during operation?


It operates across a wide temperature span from -55°C to 105°C allowing use in cold-start and high-temperature environments.

How is the component mounted and supplied for manufacturing?


It is supplied on carrier tape for automated placement and requires solder termination for surface-mount assembly.

What mechanical form factor should designers allow on the PCB?


The part uses an aluminium-cased cylindrical body with an 8mm diameter, so board keep-out and vertical clearance should accommodate a height of 10.2mm.

What leakage and dissipation characteristics affect standby behaviour?


Leakage current is 20.7μA and dissipation factor is 0.08%, which influence quiescent losses and hold-up performance in low-load conditions.

Approvals

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy