TDK 6.8 μF Capacitor 450V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP328.80

(exc. VAT)

PHP368.30

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,830 unit(s), ready to ship from another location

Units
Per Unit
Per Bag*
10 - 40PHP32.88PHP328.80
50 - 90PHP29.886PHP298.86
100 - 190PHP24.897PHP248.97
200 +PHP19.908PHP199.08

*price indicative

RS Stock No.:
261-0698
Mfr. Part No.:
B43890A5685M000
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

6.8μF

Product Type

Capacitor

Voltage

450V dc

Mount Type

Radial, Through Hole

Polarity

Polar

Length

20.2mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Capacitor Ripple Current

260mA

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lifetime

12000 h

Lead Pitch

5mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q200

Tolerance

±20 %

Leakage Current

110μA

Series

B43890

Dissipation Factor

0.19%

The EPCOS aluminium electrolytic capacitor is a long life grade capacitor. This capacitor has high ripple current capability. It is used in professional power supplies.

Extra long useful life

Compact dimensions

RoHS compatible

Radial leads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy