TDK 6.8 μF Capacitor 450V dc, Radial, Through Hole - B43890A5685M000 Radial Lead
- RS Stock No.:
- 261-0697
- Mfr. Part No.:
- B43890A5685M000
- Manufacturer:
- TDK
This image is representative of the product range
Subtotal (1 box of 500 units)*
PHP12,360.00
(exc. VAT)
PHP13,845.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 5,500 unit(s), ready to ship from another location
Units | Per Unit | Per Box* |
|---|---|---|
| 500 + | PHP24.72 | PHP12,360.00 |
*price indicative
- RS Stock No.:
- 261-0697
- Mfr. Part No.:
- B43890A5685M000
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Capacitor | |
| Capacitance | 6.8μF | |
| Voltage | 450V dc | |
| Mount Type | Radial, Through Hole | |
| Polarity | Polar | |
| Length | 20.2mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 260mA | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 12000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Series | B43890 | |
| Leakage Current | 110μA | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.19% | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Capacitor | ||
Capacitance 6.8μF | ||
Voltage 450V dc | ||
Mount Type Radial, Through Hole | ||
Polarity Polar | ||
Length 20.2mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 260mA | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lifetime 12000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Series B43890 | ||
Leakage Current 110μA | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Dissipation Factor 0.19% | ||
The EPCOS aluminium electrolytic capacitor is a long life grade capacitor. This capacitor has high ripple current capability. It is used in professional power supplies.
Extra long useful life
Compact dimensions
RoHS compatible
Radial leads
Related links
- TDK 6.8 μF Capacitor 450V dc Through Hole Radial Lead
- Nichicon 6.8 μF Capacitor 450V dc Through Hole Radial Lead
- Nichicon 6.8 μF Capacitor 450V dc Through Hole - UCS2W6R8MPD Radial Lead
- Nichicon 22 μF Capacitor 450V dc Through Hole - UVZ2W220MHD Radial Lead
- Panasonic 22 μF Capacitor 450V dc Through Hole Radial Lead
- Nichicon 68 μF Capacitor 450V dc Through Hole - UCS2W680MHD Radial Lead
- Nichicon 22 μF Capacitor 450V dc Through Hole Radial Lead
- Panasonic 33 μF Capacitor 450V dc Through Hole Radial Lead
