Nichicon 68 μF Capacitor 450V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP346.01

(exc. VAT)

PHP387.53

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 40 left, ready to ship from another location
  • Final 90 unit(s) shipping from November 16, 2026

Units
Per Unit
1 - 4PHP346.01
5 - 9PHP335.66
10 - 24PHP325.60
25 - 49PHP315.83
50 +PHP306.34

*price indicative

RS Stock No.:
845-4629
Mfr. Part No.:
ULD2W680MHD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

68μF

Product Type

Capacitor

Voltage

450V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Tape & Reel

Height

31.5mm

Polarity

Non-Polar

Length

31.5mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Capacitor Ripple Current

936mA

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

20000 h

Lead Pitch

7.5mm

Tolerance

±20 %

Leakage Current

3.1mA

Series

LD

Automotive Standard

No

Dissipation Factor

24%

Nichicon LD Series


Nichicon LD Series Aluminium Electrolytic Capacitor an extremely long load life of 12,000 to 20,000 hours at 105ºC. The LD series capacitors offer a high temperature range, high voltage, low impedance and high ripple current. This series is ideal for use in the power supply for LED lighting.

High reliability

High ripple current

Long life up to 20,000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy