Vishay 1200 μF Capacitor 50V dc, Through Hole - MAL217251122E3 Radial
- RS Stock No.:
- 261-0241
- Mfr. Part No.:
- MAL217251122E3
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP83.60
View bulk pricing optionsSubtotal (1 unit)*
PHP278.63
(exc. VAT)
PHP312.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 346 unit(s), ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP278.63 | - |
| 10 - 49 | PHP270.27 | PHP83.60 |
| 50 - 99 | PHP254.06 | PHP1,228.50 |
| 100 + | PHP231.19 | PHP4,744.00 |
*price indicative
- RS Stock No.:
- 261-0241
- Mfr. Part No.:
- MAL217251122E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 1200μF | |
| Voltage | 50V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Termination Type | Radial | |
| Capacitor Ripple Current | 3.5A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Series | 172 RLX | |
| Leakage Current | 600μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 1200μF | ||
Voltage 50V dc | ||
Construction Cylindrical Can | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Termination Type Radial | ||
Capacitor Ripple Current 3.5A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Series 172 RLX | ||
Leakage Current 600μA | ||
- COO (Country of Origin):
- AT
The Vishay 172 RLX aluminium electrolytic capacitor has very low impedance, low ESR and a very long useful life. This capacitor offer high stability, high reliability and excellent ripple current capability.
AEC-Q200 qualified
Charge and discharge proof
Related links
- Vishay 1200 μF Capacitor 50V dc, Through Hole - MAL217251122E3 Radial
- Vishay 22 μF Capacitor 50V dc, Through Hole - MAL215267229E3 Radial
- Vishay 1500 μF Capacitor 50V dc, Through Hole - MAL217051152E3 Radial
- Vishay 470 μF Capacitor 50V dc, Through Hole - MAL219051471E3 Radial
- Vishay 100 μF Capacitor 50V dc, Through Hole - MAL213631101E3 Radial
- Vishay 100 μF Capacitor 50V dc, Through Hole - MAL219051101E3 Radial
- Vishay 3300 μF Capacitor 50V dc, Through Hole - MAL215051332E3 Radial
- Vishay 1000 μF Capacitor 50V dc, Through Hole - MAL215051102E3 Radial
