Vishay 1200 μF Capacitor 35V dc, Through Hole - MAL217250122E3 Radial
- RS Stock No.:
- 261-0231
- Mfr. Part No.:
- MAL217250122E3
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 box of 250 units)*
PHP32,045.00
(exc. VAT)
PHP35,890.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 750 unit(s), ready to ship from another location
Units | Per Unit | Per Box* |
|---|---|---|
| 250 + | PHP128.18 | PHP32,045.00 |
*price indicative
- RS Stock No.:
- 261-0231
- Mfr. Part No.:
- MAL217250122E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1200μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Through Hole | |
| Construction | Cylindrical Can | |
| Packaging | Tape & Reel | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial | |
| Capacitor Ripple Current | 3.2A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Leakage Current | 420μA | |
| Series | 172 RLX | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1200μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Through Hole | ||
Construction Cylindrical Can | ||
Packaging Tape & Reel | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Termination Type Radial | ||
Capacitor Ripple Current 3.2A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Leakage Current 420μA | ||
Series 172 RLX | ||
- COO (Country of Origin):
- AT
The Vishay 172 RLX aluminium electrolytic capacitor has very low impedance, low ESR and a very long useful life. This capacitor offer high stability, high reliability and excellent ripple current capability.
AEC-Q200 qualified
Charge and discharge proof
Related links
- Vishay 1200 μF Capacitor 35V dc, Through Hole - MAL217250122E3 Radial
- Panasonic 1200 μF Capacitor 35V dc, Through Hole - EEUFR1V122 Radial Lead
- Panasonic 1200 μF Capacitor 35V dc, Through Hole - EEUFC1V122L Radial Lead
- Vishay 470 μF Aluminium Capacitor 35V dc, Through Hole - MAL214650471E3 Radial
- CHEMI-CON 1200 μF Capacitor 35V dc, Through Hole - EGPA350ELL122MK30S Radial Lead
- Vishay 470 μF Aluminium Capacitor 35V dc, Through Hole Radial
- Vishay 470 μF Capacitor 35V dc, Through Hole - MAL204830471E3 Radial
- Vishay 100 μF Capacitor 35V dc, Through Hole - MAL203850101E3 Radial
