Panasonic 1200 μF Capacitor 35V dc, Through Hole - EEUFC1V122L Radial Lead
- RS Stock No.:
- 107-3576
- Mfr. Part No.:
- EEUFC1V122L
- Manufacturer:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 107-3576
- Mfr. Part No.:
- EEUFC1V122L
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1200μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 30mm | |
| Polarity | Polar | |
| Length | 30mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 2.3A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Series | FC Radial | |
| Equivalent Series Resistance ESR | 25mΩ | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1200μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 30mm | ||
Polarity Polar | ||
Length 30mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 2.3A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Series FC Radial | ||
Equivalent Series Resistance ESR 25mΩ | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
FC Series 820μF - 1500μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors Ideal for application in industrial instruments.
Related links
- Panasonic 1200 μF Capacitor 35V dc, Through Hole - EEUFC1V122L Radial Lead
- Panasonic 1200 μF Capacitor 35V dc, Through Hole - EEUFR1V122 Radial Lead
- Panasonic 1200 μF Capacitor 35V dc Through Hole Radial Lead
- Panasonic 1200 μF Capacitor 35V dc Through Hole - EEUFM1V122S Radial Lead
- Panasonic 1200 μF Capacitor 35V dc Through Hole - EEUFC1V122 Radial Lead
- Panasonic 1200 μF Capacitor 35V dc Through Hole - EEUFR1V122B Radial Lead
- CHEMI-CON 1200 μF Capacitor 35V dc, Through Hole Radial Lead
- CHEMI-CON 1200 μF Capacitor 35V dc, Through Hole - EGPA350ELL122MK30S Radial Lead
