CHEMI-CON 100 μF Capacitor 250V dc, Radial, Through Hole - EGXF251ELL101MK40S Radial Lead
- RS Stock No.:
- 251-4880
- Mfr. Part No.:
- EGXF251ELL101MK40S
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP327.00
View bulk pricing optionsSubtotal (1 unit)*
PHP219.02
(exc. VAT)
PHP245.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 393 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 49 | PHP219.02 | - |
| 50 - 99 | PHP212.48 | PHP327.00 |
| 100 - 199 | PHP199.74 | PHP1,928.00 |
| 200 + | PHP181.77 | PHP7,450.00 |
*price indicative
- RS Stock No.:
- 251-4880
- Mfr. Part No.:
- EGXF251ELL101MK40S
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Capacitor | |
| Capacitance | 100μF | |
| Voltage | 250V dc | |
| Mount Type | Radial, Through Hole | |
| Length | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Capacitor Ripple Current | 2.2mA | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS II | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Series | GXF | |
| Dissipation Factor | 0.15% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Capacitor | ||
Capacitance 100μF | ||
Voltage 250V dc | ||
Mount Type Radial, Through Hole | ||
Length 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Capacitor Ripple Current 2.2mA | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS II | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Series GXF | ||
Dissipation Factor 0.15% | ||
- COO (Country of Origin):
- JP
The Nippon Chemi-Con Aluminium capacitor GXF series offers downsizing and high-ripple current. United Chemi-Con GXF High Ripple Aluminium Capacitor Leaded 100uF 250V. This series is compact, high-ripple current version of the GXE series. Used in automobile modules and networking equipment and other high temperature applications.
Endurance with ripple current 3,000 hours at 125°C
Solvent resistant type except 160 to 400Vdc
RoHS2 Compliant
Operating temperature range is from -40 to +125°C
Rated voltage range is from 25 to 400Vdc
Related links
- CHEMI-CON 100 μF Capacitor 250V dc Through Hole - EGXF251ELL101MK40S Radial Lead
- CHEMI-CON 180 μF Capacitor 250V dc Through Hole Radial Lead
- CHEMI-CON 180 μF Capacitor 250V dc Through Hole - EKXJ251ELL181MM25S Radial Lead
- CHEMI-CON 330 μF Capacitor 250V dc Through Hole - EKXJ251ELL331MM40S Radial Lead
- CHEMI-CON 100 μF Capacitor 250V dc, Snap-in Radial Lead
- CHEMI-CON 100 μF Capacitor 250V dc, Snap-in - EKMQ251ELL101ML25S Radial Lead
- CHEMI-CON 330 μF Capacitor 250V dc, Through Hole Radial Lead
- CHEMI-CON 100 μF Capacitor 50V dc Through Hole - ESRG500ELL101MJ09S Radial Lead
