CHEMI-CON 100 μF Capacitor 250V dc, Snap-in Radial Lead
- RS Stock No.:
- 144-7263
- Mfr. Part No.:
- EKMQ251ELL101ML25S
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP201.36
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP1,046.00
(exc. VAT)
PHP1,171.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 580 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | PHP209.20 | PHP1,046.00 | - |
| 10 - 20 | PHP189.064 | PHP945.32 | PHP201.36 |
| 25 + | PHP180.408 | PHP902.04 | PHP719.80 |
*price indicative
- RS Stock No.:
- 144-7263
- Mfr. Part No.:
- EKMQ251ELL101ML25S
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Capacitor | |
| Capacitance | 100μF | |
| Voltage | 250V dc | |
| Construction | Radial Can | |
| Mount Type | Snap-in | |
| Packaging | Bulk | |
| Height | 26.5mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16.5mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 310mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 7.5mm | |
| Tolerance | ±20 % | |
| Leakage Current | 4μA | |
| Series | KMQ | |
| Automotive Standard | No | |
| Dissipation Factor | 0.2% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Capacitor | ||
Capacitance 100μF | ||
Voltage 250V dc | ||
Construction Radial Can | ||
Mount Type Snap-in | ||
Packaging Bulk | ||
Height 26.5mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16.5mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 310mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 7.5mm | ||
Tolerance ±20 % | ||
Leakage Current 4μA | ||
Series KMQ | ||
Automotive Standard No | ||
Dissipation Factor 0.2% | ||
- COO (Country of Origin):
- JP
Downsized from current standard KMG series
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Related links
- CHEMI-CON 100 μF Capacitor 250V dc, Snap-in - EKMQ251ELL101ML25S Radial Lead
- CHEMI-CON 100 μF Capacitor 250V dc Through Hole - EGXF251ELL101MK40S Radial Lead
- CHEMI-CON 100 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Solder
- Rubycon 220 μF Capacitor 250V dc, Snap-in Radial Lead
- CHEMI-CON 1000 μF Capacitor 200V dc, Snap-in Radial Lead
- CHEMI-CON 10000 μF Capacitor 25V dc, Snap-in Radial Lead
- CHEMI-CON 330 μF Capacitor 25V dc, Snap-in Radial Lead
- CHEMI-CON 47 μF Capacitor 400V dc, Snap-in Radial Lead
