CHEMI-CON 100 μF Capacitor 250V dc, Snap-in - EKMQ251ELL101ML25S Radial Lead
- RS Stock No.:
- 144-7003
- Mfr. Part No.:
- EKMQ251ELL101ML25S
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP246.10
View bulk pricing optionsSubtotal (1 bag of 50 units)*
PHP5,859.00
(exc. VAT)
PHP6,562.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 50 | PHP117.18 | PHP5,859.00 | - |
| 100 + | PHP114.719 | PHP5,735.95 | PHP246.10 |
*price indicative
- RS Stock No.:
- 144-7003
- Mfr. Part No.:
- EKMQ251ELL101ML25S
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Capacitor | |
| Capacitance | 100μF | |
| Voltage | 250V dc | |
| Mount Type | Snap-in | |
| Construction | Radial Can | |
| Packaging | Bulk | |
| Height | 26.5mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16.5mm | |
| Capacitor Ripple Current | 310mA | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | KMQ | |
| Leakage Current | 4μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.2% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Capacitor | ||
Capacitance 100μF | ||
Voltage 250V dc | ||
Mount Type Snap-in | ||
Construction Radial Can | ||
Packaging Bulk | ||
Height 26.5mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16.5mm | ||
Capacitor Ripple Current 310mA | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series KMQ | ||
Leakage Current 4μA | ||
Tolerance ±20 % | ||
Dissipation Factor 0.2% | ||
- COO (Country of Origin):
- JP
Downsized from current standard KMG series
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Related links
- CHEMI-CON 100 μF Capacitor 250V dc, Snap-in Radial Lead
- CHEMI-CON 100 μF Capacitor 250V dc Through Hole - EGXF251ELL101MK40S Radial Lead
- CHEMI-CON 100 μF Capacitor 250V dc, Through Hole - EKXG251ELL101ML25S Radial Lead
- CHEMI-CON 100 μF Capacitor 35V dc, Snap-in - EKMQ350ELL101MF11D Radial Lead
- CHEMI-CON 100 μF Capacitor 50V dc, Snap-in - EKMQ500ELL101MHB5D Radial Lead
- CHEMI-CON 100 μF Capacitor 100V dc, Snap-in - EKMQ101ELL101MJ16S Radial Lead
- CHEMI-CON 1500 μF Capacitor 250V dc, Snap-in
- CHEMI-CON 470 μF Capacitor 250V dc, Snap-in
