Nichicon 100 μF Capacitor 100V dc, Through Hole - UHE2A101MPD1TD Radial Lead

This image is representative of the product range

Subtotal (1 pack of 500 units)*

PHP9,548.50

(exc. VAT)

PHP10,694.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
500 +PHP19.097PHP9,548.50

*price indicative

RS Stock No.:
243-7300
Mfr. Part No.:
UHE2A101MPD1TD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100μF

Product Type

Capacitor

Voltage

100V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Tape

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

595mA

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

7000 h

Standards/Approvals

RoHS

Automotive Standard

No

Tolerance

±20 %

Leakage Current

100μA

Series

UHE

Dissipation Factor

8%

COO (Country of Origin):
JP
The Nichicon's UHE series is miniature sized aluminium capacitor have low impedance and high reliability.

Low impedance and high reliability withstanding 4000 hours to 10000 hours

Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy