Nichicon 220 μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - UHE2A221MHD6 Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP2,757.60

View bulk pricing options

Subtotal (1 bag of 5 units)*

PHP724.64

(exc. VAT)

PHP811.59

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Bag*
Saving
5 - 45PHP144.928PHP724.64-
50 - 245PHP89.776PHP448.88PHP2,757.60
250 - 495PHP69.594PHP347.97PHP18,833.50
500 +PHP47.846PHP239.23PHP48,541.00

*price indicative

Packaging Options:
RS Stock No.:
566-950
Mfr. Part No.:
UHE2A221MHD6
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

220μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

100V dc

Construction

Radial Can

Mount Type

Through Hole

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

10mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

2.3A

Maximum Operating Temperature

105°C

Standards/Approvals

863, EU, EU 2015, RCJ-03-23C, RoHS 2011

Lifetime

10000 h

Lead Pitch

5mm

Series

UHE

Leakage Current

1.3mA

Automotive Standard

No

Tolerance

±20 %

Dissipation Factor

0.08%

The Nichicon Miniature-sized aluminum electrolytic capacitors with low impedance and high reliability. Designed to withstand 6000 to 10000 hours, ensuring stable performance in demanding applications.

RoHS compliant directive

Stability at Low Temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy