Nichicon 100 μF Capacitor 100V dc, Through Hole - UPW2A101MHD Radial Lead
- RS Stock No.:
- 715-3044
- Mfr. Part No.:
- UPW2A101MHD
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP307.15
(exc. VAT)
PHP344.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 785 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | PHP61.43 | PHP307.15 |
*price indicative
- RS Stock No.:
- 715-3044
- Mfr. Part No.:
- UPW2A101MHD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 580mA | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 7000 h | |
| Lead Pitch | 5mm | |
| Leakage Current | 4μA | |
| Tolerance | ±20 % | |
| Series | PW | |
| Automotive Standard | No | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 580mA | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 7000 h | ||
Lead Pitch 5mm | ||
Leakage Current 4μA | ||
Tolerance ±20 % | ||
Series PW | ||
Automotive Standard No | ||
Dissipation Factor 8% | ||
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Related links
- Nichicon 100 μF Capacitor 100V dc, Through Hole Radial Lead
- Nichicon 100 μF Capacitor 100V dc, Through Hole - UHE2A101MPD1TD Radial Lead
- Nichicon 220 μF Aluminium Electrolytic Capacitor 100V dc, Through Hole - UHE2A221MHD6 Radial Lead
- Nichicon 15 μF Capacitor 100V dc, Through Hole Radial Lead
- Nichicon 47 μF Capacitor 100V dc, Through Hole Radial Lead
- Nichicon 22 μF Capacitor 100V dc, Through Hole Radial Lead
- Nichicon 330 μF Capacitor 100V dc, Through Hole Radial Lead
- Nichicon 470 μF Capacitor 100V dc, Through Hole Radial Lead
