Nichicon 10 μF Capacitor 450V dc, Through Hole Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP368.90

(exc. VAT)

PHP413.15

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 425 unit(s), ready to ship from another location

Units
Per Unit
Per Tape*
5 - 45PHP73.78PHP368.90
50 - 95PHP63.908PHP319.54
100 +PHP51.574PHP257.87

*price indicative

RS Stock No.:
243-7261
Mfr. Part No.:
UCS2W100MHD1TO
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

10μF

Product Type

Capacitor

Voltage

450V dc

Construction

Radial Can

Mount Type

Through Hole

Packaging

Tape

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Termination Type

Radial Lead

Capacitor Ripple Current

450mA

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

10000 h

Standards/Approvals

RoHS

Lead Pitch

5mm

Leakage Current

280μA

Tolerance

±20 %

Series

UCS

Automotive Standard

No

Dissipation Factor

24%

COO (Country of Origin):
JP
The Nichicon's UCS series is miniature size aluminium capacitor have high ripple current and high reliability.

High ripple current and Long Life product withstanding load life of 8000 to 10000 hours at +105°C

Suited for power supply and ballast application

Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy