Nichicon 10 μF Capacitor 450V dc, Through Hole - UCS2W100MHD1TO Radial Lead
- RS Stock No.:
- 243-7260
- Mfr. Part No.:
- UCS2W100MHD1TO
- Manufacturer:
- Nichicon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-7260
- Mfr. Part No.:
- UCS2W100MHD1TO
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 10μF | |
| Voltage | 450V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Tape | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 450mA | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Series | UCS | |
| Leakage Current | 280μA | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dissipation Factor | 24% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 10μF | ||
Voltage 450V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Tape | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 450mA | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Series UCS | ||
Leakage Current 280μA | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dissipation Factor 24% | ||
- COO (Country of Origin):
- JP
The Nichicon's UCS series is miniature size aluminium capacitor have high ripple current and high reliability.
High ripple current and Long Life product withstanding load life of 8000 to 10000 hours at +105°C
Suited for power supply and ballast application
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
Related links
- Nichicon 10 μF Capacitor 450V dc, Through Hole Radial Lead
- Nichicon 10 μF Capacitor 450V dc Through Hole Radial Lead
- Nichicon 47 μF Capacitor 450V dc, Through Hole Radial Lead
- Nichicon 100 μF Capacitor 450V dc, Through Hole - UCP2W101MHD Radial Lead
- Nichicon 22 μF Capacitor 450V dc, Through Hole Radial Lead
- Nichicon 47 μF Capacitor 450V dc, Through Hole - UVZ2W470MHD Radial Lead
- Nichicon 47 μF Capacitor 450V dc, Through Hole - UVK2W470MHD Radial Lead
- Nichicon 22 μF Capacitor 450V dc, Through Hole - ULD2W220MHD Radial Lead
