Nichicon 1500 μF Capacitor 200V dc, Snap-in - LGU2D152MELB
- RS Stock No.:
- 243-7189
- Mfr. Part No.:
- LGU2D152MELB
- Manufacturer:
- Nichicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP593.25
(exc. VAT)
PHP664.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- 25 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP593.25 |
| 10 - 49 | PHP552.27 |
| 50 - 99 | PHP511.30 |
| 100 + | PHP480.53 |
*price indicative
- RS Stock No.:
- 243-7189
- Mfr. Part No.:
- LGU2D152MELB
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 1500μF | |
| Product Type | Capacitor | |
| Voltage | 200V dc | |
| Mount Type | Snap-in | |
| Polarity | Polar | |
| Height | 50mm | |
| Length | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Capacitor Ripple Current | 2.7A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | LGU | |
| Automotive Standard | No | |
| Leakage Current | 1.6mA | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 1500μF | ||
Product Type Capacitor | ||
Voltage 200V dc | ||
Mount Type Snap-in | ||
Polarity Polar | ||
Height 50mm | ||
Length 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Capacitor Ripple Current 2.7A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series LGU | ||
Automotive Standard No | ||
Leakage Current 1.6mA | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- JP
The Nichicon's LGU series is aluminium capacitor which have snap-in terminal type, works at 105°C temperature and comes in standard in size.
Withstanding 3000 hours application of rated ripple current at 105°C
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
Related links
- Nichicon 1500 μF Capacitor 200V dc, Snap-in - LGU2D152MELB
- Nichicon 1500 μF Capacitor 200V dc, Snap-in
- Nichicon 1500 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - LGX2D152MELC40
- Nichicon 1500 μF Capacitor 200V dc, Snap-in - LGW2D152MELC35
- Nichicon 1500 μF Capacitor 200V dc, Snap-in - LLS2D152MELC
- Nichicon 330 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - LGX2D331MELZ25
- Nichicon 1200 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - LGX2D122MELC35
- Nichicon 1000 μF Aluminium Electrolytic Capacitor 200V dc, Snap-in - LGX2D102MELC30
