Panasonic 3300 μF Capacitor 10V dc, Through Hole - EEUFR1A332B Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 12%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP521.17

(exc. VAT)

PHP583.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 90PHP52.117PHP521.17-
100 - 190PHP45.803PHP458.0312%
200 +PHP41.532PHP415.3220%

*price indicative

RS Stock No.:
240-3864
Mfr. Part No.:
EEUFR1A332B
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

3300μF

Voltage

10V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Tape

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

2.6A

Maximum Operating Temperature

105°C

Lifetime

10000 h

Standards/Approvals

RoHS

Lead Pitch

5mm

Tolerance

±20 %

Series

FR

Automotive Standard

AEC-Q200

Dissipation Factor

8%

COO (Country of Origin):
MY
The Panasonic FR-A series 3300μF aluminium electrolytic capacitors (radial lead type)capacitance has rated voltage 10V.

Endurance : 105 ℃ 5000 h to 10000 h

Low ESR (Same as FM Series)

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy