Panasonic 3300 μF Capacitor 10V dc, Through Hole - EEUFR1A332B Radial Lead
- RS Stock No.:
- 240-3863
- Mfr. Part No.:
- EEUFR1A332B
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 tape of 500 units)*
PHP19,350.50
(exc. VAT)
PHP21,672.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 500 + | PHP38.701 | PHP19,350.50 |
*price indicative
- RS Stock No.:
- 240-3863
- Mfr. Part No.:
- EEUFR1A332B
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 3300μF | |
| Voltage | 10V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Tape | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 2.6A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Series | FR | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 3300μF | ||
Voltage 10V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Tape | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 2.6A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Series FR | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- MY
The Panasonic FR-A series 3300μF aluminium electrolytic capacitors (radial lead type)capacitance has rated voltage 10V.
Endurance : 105 ℃ 5000 h to 10000 h
Low ESR (Same as FM Series)
RoHS compliant
Related links
- Panasonic 3300 μF Capacitor 10V dc, Through Hole - EEUFR1A332B Radial Lead
- Panasonic 3300 μF Capacitor 10V dc, Through Hole Radial Lead
- Panasonic 3300 μF Capacitor 10V dc, Through Hole - ECA1AM332 Radial Lead
- Panasonic 3300 μF Capacitor 10V dc Through Hole Radial Lead
- Panasonic 3300 μF Capacitor 10V dc Through Hole - EEUFC1A332S Radial Lead
- Panasonic 3300 μF Capacitor 10V dc Through Hole - ECA1AHG332 Radial Lead
- Panasonic 3300 μF Capacitor 10V dc Through Hole - EEUFR1A332 Radial Lead
- Panasonic 3300 μF Capacitor 10V dc Through Hole - EEUFC1A332 Radial Lead
