Panasonic 100 μF Capacitor 6.3V dc, Surface Solder - EEEFK0J101AP

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

PHP13,578.00

(exc. VAT)

PHP15,207.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +PHP13.578PHP13,578.00

*price indicative

RS Stock No.:
240-3802
Mfr. Part No.:
EEEFK0J101AP
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

100μF

Voltage

6.3V dc

Mount Type

Surface

Packaging

Tape

Polarity

Polar

Length

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Width

6.6mm

Leakage Current

3μA

Automotive Standard

AEC-Q200

Tolerance ±

0.2

Series

FK SMD

Ripple Current

240mA

Dissipation Factor

0.26%

COO (Country of Origin):
MY

Panasonic Capacitor, 100μF Capacitance, 6.3V Voltage - EEEFK0J101AP


This capacitor is a polar aluminium surface-mount component designed for decoupling and smoothing in Compact electronic assemblies within industrial and automotive contexts. It operates across a wide temperature span and is intended for board-level use where long-term high-temperature performance and low leakage are required.

Features and Benefits:


• Rated at 6.3V to support low-voltage power rails
• 100μF capacitance for bulk energy storage
• Low leakage current of 6.3μA to minimise self-discharge
• Dissipation factor 0.26% for reduced AC losses
• Ripple handling of 240mA to cope with switching currents
• Operating life 2000h at elevated temperature

Applications


• Suitable for power-supply smoothing in automotive control units
• Ideal for voltage stabilisation in industrial automation modules
• Used with DC to DC converters in embedded electronic systems
• Can be used for decoupling in motor-control electronics

What temperature extremes can it tolerate during operation?


It functions across -55°C to 105°C, allowing use in harsh thermal environments.

How is the component supplied for assembly processes?


Components arrive on tape packaging in quantities of 1000 for automated placement.

What mounting and termination style does it use?


It is designed for surface-mount placement with solder terminations suitable for reflow processes.

Is the component compliant with environmental lead-free requirements?


It meets RoHS criteria and is lead-free in its construction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy