Vishay 4700 μF Capacitor 450V dc, Screw - MAL250117472E3
- RS Stock No.:
- 223-6079
- Mfr. Part No.:
- MAL250117472E3
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 12 units)*
PHP79,595.44
(exc. VAT)
PHP89,146.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 12 - 24 | PHP6,632.953 | PHP79,595.44 |
| 36 - 48 | PHP6,433.965 | PHP77,207.58 |
| 60 - 96 | PHP6,176.606 | PHP74,119.27 |
| 108 + | PHP5,867.775 | PHP70,413.30 |
*price indicative
- RS Stock No.:
- 223-6079
- Mfr. Part No.:
- MAL250117472E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 4700μF | |
| Voltage | 450V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Screw | |
| Packaging | Box | |
| Polarity | Polar | |
| Length | 105mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 76mm | |
| Capacitor Ripple Current | 14.6A | |
| Pin Count | 2 | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | EU, IEC 61249-2-21, RoHS | |
| Tolerance | ±20 % | |
| Leakage Current | 4.2mA | |
| Automotive Standard | No | |
| Series | 501 PGM-ST | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 4700μF | ||
Voltage 450V dc | ||
Construction Cylindrical Can | ||
Mount Type Screw | ||
Packaging Box | ||
Polarity Polar | ||
Length 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 76mm | ||
Capacitor Ripple Current 14.6A | ||
Pin Count 2 | ||
Termination Type Screw | ||
Maximum Operating Temperature 85°C | ||
Lifetime 1000 h | ||
Standards/Approvals EU, IEC 61249-2-21, RoHS | ||
Tolerance ±20 % | ||
Leakage Current 4.2mA | ||
Automotive Standard No | ||
Series 501 PGM-ST | ||
The Vishay Aluminium capacitor is used in energy storage in motor drives, heating, ventilation, air conditioning, UPS, welding, x-ray equipment, micro grid interfaces, solar inverters, wind turbines, pulsed power scientific test equipment etc. It has 4700uF rated capacitance and 450V rated voltage. It has 10 years 24/7 application life at 50 °C. It comes in 76 x 105 mm case size.
It is RoHS compliant and lead free
It has 5000 h useful life at +85 °C
Related links
- Vishay 4700 μF Capacitor 450V dc, Screw
- Vishay 4700 μF Capacitor 450V dc, Screw - MAL220217472E3
- KEMET 4700 μF Capacitor 450V dc, Screw
- Nichicon 4700 μF Capacitor 450V dc, Screw
- KEMET 4700 μF Capacitor 450V dc, Screw - PEH200YX4470MU2
- Nichicon 4700 μF Capacitor 450V dc, Screw - LNY2W472MSEH
- KEMET 4700 μF Capacitor 450V dc, Screw - ALS30A472NP450
- Nichicon 4700 μF Capacitor 450V dc, Screw - LNC2W472MSEH
