Nichicon 4700 μF Capacitor 450V dc, Screw - LNY2W472MSEH
- RS Stock No.:
- 714-8720
- Mfr. Part No.:
- LNY2W472MSEH
- Manufacturer:
- Nichicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP5,828.25
(exc. VAT)
PHP6,527.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 13 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP5,828.25 |
| 5 - 14 | PHP5,682.54 |
| 15 + | PHP5,540.48 |
*price indicative
- RS Stock No.:
- 714-8720
- Mfr. Part No.:
- LNY2W472MSEH
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 4700μF | |
| Product Type | Capacitor | |
| Voltage | 450V dc | |
| Mount Type | Screw | |
| Construction | Cylindrical Can | |
| Height | 105mm | |
| Length | 105mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 76.2mm | |
| Capacitor Ripple Current | 15.6A | |
| Pin Count | 2 | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU, RoHS | |
| Lifetime | 2000 h | |
| Tolerance | ±20 % | |
| Series | LNY | |
| Automotive Standard | No | |
| Leakage Current | 4.4mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 4700μF | ||
Product Type Capacitor | ||
Voltage 450V dc | ||
Mount Type Screw | ||
Construction Cylindrical Can | ||
Height 105mm | ||
Length 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 76.2mm | ||
Capacitor Ripple Current 15.6A | ||
Pin Count 2 | ||
Termination Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU, RoHS | ||
Lifetime 2000 h | ||
Tolerance ±20 % | ||
Series LNY | ||
Automotive Standard No | ||
Leakage Current 4.4mA | ||
Nichicon NY Series
Nichicon NY Series aluminium electrolytic capacitors are screw Terminal clamp fixing capacitors that offer a wide operating temperature range, rated capacitance range of 620 to 22000μF, high ripple current, and a load life of 2000 hours. These NY electrolytic capacitors are suited for use in industrial power supplies for inverter circuitry.
Load life of 2000 hours
High ripple current
Flame retardant
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Related links
- Nichicon 4700 μF Capacitor 450V dc, Screw - LNY2W472MSEH
- Nichicon 4700 μF Capacitor 450V dc, Screw
- Nichicon 4700 μF Capacitor 450V dc, Screw - LNC2W472MSEH
- Nichicon 4700 μF Capacitor 450V dc, Screw - LNC2W472MSEG
- Nichicon 4700 μF Capacitor 450V dc, Screw - LQR2W472MSEJ
- Nichicon 3300 μF Capacitor 450V dc, Screw
- Nichicon 3900 μF Capacitor 450V dc, Screw - LNY2W392MSEH
- Nichicon 1200 μF Capacitor 450V dc, Screw
