Vishay 4700 μF Capacitor 450V dc, Screw - MAL220217472E3

This image is representative of the product range

Subtotal (1 box of 12 units)*

PHP119,002.63

(exc. VAT)

PHP133,282.94

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 36 unit(s), ready to ship from another location
Units
Per Unit
Per Box*
12 +PHP9,916.886PHP119,002.63

*price indicative

RS Stock No.:
256-5783
Mfr. Part No.:
MAL220217472E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

4700μF

Product Type

Capacitor

Voltage

450V dc

Mount Type

Screw

Packaging

Cardboard Box

Polarity

Polar

Height

105mm

Minimum Operating Temperature

-40°C

Diameter

76mm

Pin Count

2

Termination Type

Screw

Capacitor Ripple Current

16.9A

Maximum Operating Temperature

85°C

Standards/Approvals

EN 130300, IEC 60384-4, RoHS

Lifetime

10000 h

Tolerance

±20 %

Equivalent Series Resistance ESR

26mΩ

Series

202 PML-ST

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay Aluminium Capacitor has high ripple current capacity with screw terminals. The aluminum electrolytic capacitor is polarized, non-solid electrolyte available in large types, cylindrical aluminum case and it is insulated with a blue sleeve.

Long useful life of 10000 hours at +85 °C

Low ESR in smaller case size

Pressure relief in the terminal disc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy