Panasonic 330 μF Capacitor 25V dc, Surface Solder - EEEFH1E331L 500

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP86.10

View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP473.60

(exc. VAT)

PHP530.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 40PHP47.36PHP473.60-
50 - 90PHP45.638PHP456.38PHP86.10
100 - 240PHP43.915PHP439.15PHP344.50
250 +PHP41.331PHP413.31PHP1,507.25

*price indicative

Packaging Options:
RS Stock No.:
215-8428
Mfr. Part No.:
EEEFH1E331L
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

330μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Surface

Packaging

Carrier Tape

Height

12mm

Polarity

Polar

Length

10.2mm

Package/Case

500

Minimum Operating Temperature

105°C

Diameter

10mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

10000 h

Leakage Current

3μA

Tolerance ±

0.2

Equivalent Series Resistance ESR

0.15Ω

Ripple Current

850mA

Series

FH

Automotive Standard

AEC-Q200

Dissipation Factor

0.18%

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitors has vertical mounting style. It has very high endurance.

It is RoHS complaint

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy