TDK 680 μF Capacitor 400V dc, Snap-in - B43642A9687M060

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 80 units)*

PHP65,495.20

(exc. VAT)

PHP73,354.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
80 - 160PHP818.69PHP65,495.20
240 +PHP804.695PHP64,375.60

*price indicative

RS Stock No.:
209-8699
Mfr. Part No.:
B43642A9687M060
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

680μF

Product Type

Capacitor

Voltage

400V dc

Mount Type

Snap-in

Construction

Cylindrical Can

Polarity

Polar

Length

50mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Capacitor Ripple Current

2.7A

Pin Count

2

Termination Type

Screw

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS, IEC 60384-4

Lead Pitch

10mm

Lifetime

2000 h

Equivalent Series Resistance ESR

55mΩ

Leakage Current

0pA

Tolerance

±20 %

Automotive Standard

No

Series

B43642

Dissipation Factor

0.20%

COO (Country of Origin):
HU
The EPCOS Capacitor Aluminium Snap In 680uF with 400V.PVC STD 6.3mm Terminal.

High reliability

Very high ripple current capability

Extremely high CV product, very compact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy