TDK 680 μF Capacitor 400V dc, Snap-in - B43544E9687M060
- RS Stock No.:
- 173-3476
- Mfr. Part No.:
- B43544E9687M060
- Manufacturer:
- TDK
This image is representative of the product range
Subtotal (1 box of 60 units)*
PHP52,805.10
(exc. VAT)
PHP59,141.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 60 + | PHP880.085 | PHP52,805.10 |
*price indicative
- RS Stock No.:
- 173-3476
- Mfr. Part No.:
- B43544E9687M060
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Capacitor | |
| Capacitance | 680μF | |
| Voltage | 400V dc | |
| Mount Type | Snap-in | |
| Construction | Cylindrical Can | |
| Polarity | Polar | |
| Length | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Capacitor Ripple Current | 7.8A | |
| Pin Count | 2 | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 175000 h | |
| Standards/Approvals | IEC 60384-4, RoHS | |
| Lead Pitch | 10mm | |
| Tolerance | ±20 % | |
| Leakage Current | 0pA | |
| Equivalent Series Resistance ESR | 90 | |
| Series | B43544 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Capacitor | ||
Capacitance 680μF | ||
Voltage 400V dc | ||
Mount Type Snap-in | ||
Construction Cylindrical Can | ||
Polarity Polar | ||
Length 50mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Capacitor Ripple Current 7.8A | ||
Pin Count 2 | ||
Termination Type Screw | ||
Maximum Operating Temperature 105°C | ||
Lifetime 175000 h | ||
Standards/Approvals IEC 60384-4, RoHS | ||
Lead Pitch 10mm | ||
Tolerance ±20 % | ||
Leakage Current 0pA | ||
Equivalent Series Resistance ESR 90 | ||
Series B43544 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- HU
B43544 Series Compact Aluminium Electrolytic Snap-in Capacitors
B43544 series compact aluminium electrolytic snap-in capacitors with standard 6.3mm snap-in solder pin terminals and PVC insulation. These B43544 series compact aluminium electrolytic snap-in capacitors have outstanding high ripple current capability, improved performance at high frequencies, a low ESR at operating conditions above 50°C, optimized thermal resistance and a maximum operating temperature of 105°C. Typical applications for these B43544 compact snap-in electrolytic capacitors includes frequency converters, solar inverters, uninterruptible power supplies, professional power supplies, medical supplies and telecommunications.
Related links
- TDK 680 μF Capacitor 400V dc, Snap-in
- TDK 680 μF Capacitor 400V dc, Snap-in - B43547A9687M060
- TDK 680 μF Capacitor 400V dc, Snap-in - B43642A9687M060
- TDK 680 μF Capacitor 400V dc, Snap-in - B43640A9687M060
- Nichicon 680 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - LGX2G681MELC45
- Cornell-Dubilier 680 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - 381LQ681M400A452
- KEMET 680 μF Capacitor 400V dc, Snap-in
- Nichicon 680 μF Capacitor 400V dc, Snap-in
