KEMET 680 μF Capacitor 400V dc, Snap-in

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP937.13

(exc. VAT)

PHP1,049.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP937.13
10 - 49PHP913.71
50 - 99PHP890.87
100 +PHP868.60

*price indicative

RS Stock No.:
176-2522
Mfr. Part No.:
ALA7DA681DE400
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Capacitor

Capacitance

680μF

Voltage

400V dc

Mount Type

Snap-in

Construction

Radial Can

Packaging

Bulk

Polarity

Polar

Height

45mm

Length

45mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Capacitor Ripple Current

5.8A

Pin Count

2

Maximum Operating Temperature

85°C

Lifetime

15000 h

Standards/Approvals

RoHS

Lead Pitch

10mm

Series

ALA7D

Tolerance

±20 %

Leakage Current

1.6mA

Automotive Standard

AEC-Q200

COO (Country of Origin):
PT
The KEMET ALA Snap-In Capacitors are designed for automotive applications. They can withstand vibration up to 20 G. The ALA7D capacitance values cover a range from 240 to 820 μF and voltage ranges of 400 to 500 V Applications:Typical applications for KEMET's ALA7D capacitors are mainly in the field of e-mobility, such as on an on-board chargers, inverters or wall boxes.

Designed for automotive usage

Vibration proof

Long life, up to 15,000 hours at +85°C (V r I r applied)

High ripple current

High voltage

Excellent surge voltage capability

PET sleeve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy