TDK 560 μF Capacitor 450V dc, Snap-in - B43541A5567M060
- RS Stock No.:
- 209-8668
- Mfr. Part No.:
- B43541A5567M060
- Manufacturer:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,237.77
(exc. VAT)
PHP1,386.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,237.77 |
| 5 - 9 | PHP1,160.42 |
| 10 - 29 | PHP1,090.79 |
| 30 + | PHP1,067.53 |
*price indicative
- RS Stock No.:
- 209-8668
- Mfr. Part No.:
- B43541A5567M060
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Capacitor | |
| Capacitance | 560μF | |
| Voltage | 450V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Snap-in | |
| Polarity | Polar | |
| Length | 55mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Capacitor Ripple Current | 3.6A | |
| Pin Count | 2 | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, IEC 60384-4 | |
| Lead Pitch | 10mm | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Series | B43541 | |
| Equivalent Series Resistance ESR | 50mΩ | |
| Leakage Current | 0pA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.20% | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Capacitor | ||
Capacitance 560μF | ||
Voltage 450V dc | ||
Construction Cylindrical Can | ||
Mount Type Snap-in | ||
Polarity Polar | ||
Length 55mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Capacitor Ripple Current 3.6A | ||
Pin Count 2 | ||
Termination Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, IEC 60384-4 | ||
Lead Pitch 10mm | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Series B43541 | ||
Equivalent Series Resistance ESR 50mΩ | ||
Leakage Current 0pA | ||
Tolerance ±20 % | ||
Dissipation Factor 0.20% | ||
- COO (Country of Origin):
- HU
The EPCOS Capacitor Aluminium Snap In 560uF with 450V.PVC STD is 6.3mm Terminal.
RoHS-compatible
High CV product, compact
Optimized internal thermal resistance
Related links
- TDK 560 μF Capacitor 450V dc, Snap-in - B43541A5567M060
- TDK 560 μF Capacitor 450V dc, Snap-in - B43547A5567M060
- Nichicon 560 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W561MELC50
- Nichicon 560 μF Capacitor 450V dc, Snap-in
- KEMET 560 μF Capacitor 450V dc, Snap-in
- Wurth Elektronik 560 μF Capacitor 450V dc, Snap-in - 861111486037
- Wurth Elektronik 560 μF Capacitor 450V dc, Snap-in - 861221486024
- CHEMI-CON 560 μF Capacitor 450V dc, Snap-in - ELXS451VSN561MA50S
