Nichicon 560 μF Capacitor 450V dc, Snap-in

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

PHP1,337.07

(exc. VAT)

PHP1,497.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,337.07-
10 - 24PHP1,296.972%
25 - 99PHP1,258.025%
100 - 199PHP1,220.278%
200 +PHP1,183.6911%

*price indicative

RS Stock No.:
846-6903
Mfr. Part No.:
LGL2W561MELB50
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

560μF

Product Type

Capacitor

Voltage

450V dc

Construction

Radial Can

Mount Type

Snap-in

Polarity

Polar

Height

50mm

Length

50mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Capacitor Ripple Current

1.7A

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Lead Pitch

10mm

Leakage Current

1.5mA

Series

GL

Tolerance

±20 %

Automotive Standard

No

Dissipation Factor

20%

GL Series Ultra Small


Snap-in Terminal Type Al Electrolytic Capacitors

105°C Ultra-Smaller-Sized thus suited for equipment down sizing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy