TDK 560 μF Capacitor 450V dc, Snap-in - B43541A5567M060

This image is representative of the product range

Get a bulk buy discount

Add 180 more to save PHP9,610.92

View bulk pricing options

Subtotal (1 box of 60 units)*

PHP49,656.60

(exc. VAT)

PHP55,615.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
Saving
60 - 120PHP827.61PHP49,656.60-
180 +PHP774.216PHP46,452.96PHP9,610.92

*price indicative

RS Stock No.:
209-8667
Mfr. Part No.:
B43541A5567M060
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Capacitor

Capacitance

560μF

Voltage

450V dc

Mount Type

Snap-in

Construction

Cylindrical Can

Polarity

Polar

Length

55mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Termination Type

Screw

Capacitor Ripple Current

3.6A

Pin Count

2

Maximum Operating Temperature

85°C

Lead Pitch

10mm

Lifetime

2000 h

Standards/Approvals

RoHS, IEC 60384-4

Leakage Current

0pA

Series

B43541

Equivalent Series Resistance ESR

50mΩ

Automotive Standard

No

Tolerance

±20 %

Dissipation Factor

0.20%

COO (Country of Origin):
HU
The EPCOS Capacitor Aluminium Snap In 560uF with 450V.PVC STD is 6.3mm Terminal.

RoHS-compatible

High CV product, compact

Optimized internal thermal resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy