Nichicon 47 μF Capacitor 400V dc, Through Hole - UCY2G470MHD Radial Lead

This image is representative of the product range

Subtotal (1 pack of 5 units)*

PHP719.95

(exc. VAT)

PHP806.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 17,935 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 +PHP143.99PHP719.95

*price indicative

Packaging Options:
RS Stock No.:
187-2271
Mfr. Part No.:
UCY2G470MHD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

47μF

Product Type

Capacitor

Voltage

400V dc

Construction

Radial Can

Mount Type

Through Hole

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Capacitor Ripple Current

520mA

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lead Pitch

7.5mm

Lifetime

10000 h

Automotive Standard

No

Tolerance

±20 %

Leakage Current

900nA

Series

CY

Dissipation Factor

0.24%

COO (Country of Origin):
MY
High ripple current and Long Life product withstanding load life of 10000 to 12000 hours at +105°C

Suited for ballast application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy