Nichicon 47 μF Capacitor 400V dc, Through Hole - UCY2G470MHD Radial Lead
- RS Stock No.:
- 187-2229
- Mfr. Part No.:
- UCY2G470MHD
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP4,877.50
(exc. VAT)
PHP5,463.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 + | PHP97.55 | PHP4,877.50 |
*price indicative
- RS Stock No.:
- 187-2229
- Mfr. Part No.:
- UCY2G470MHD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 47μF | |
| Product Type | Capacitor | |
| Voltage | 400V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Capacitor Ripple Current | 520mA | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 h | |
| Leakage Current | 900nA | |
| Tolerance | ±20 % | |
| Series | CY | |
| Automotive Standard | No | |
| Dissipation Factor | 0.24% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 47μF | ||
Product Type Capacitor | ||
Voltage 400V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Capacitor Ripple Current 520mA | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 10000 h | ||
Leakage Current 900nA | ||
Tolerance ±20 % | ||
Series CY | ||
Automotive Standard No | ||
Dissipation Factor 0.24% | ||
- COO (Country of Origin):
- MY
High ripple current and Long Life product withstanding load life of 10000 to 12000 hours at +105°C
Suited for ballast application
Related links
- Nichicon 47 μF Capacitor 400V dc, Through Hole - UCY2G470MHD Radial Lead
- Nichicon 47 μF Capacitor 400V dc, Through Hole - UCS2G470MHD6TN Radial Lead
- Nichicon 4.7 μF Capacitor 400V dc, Through Hole Radial Lead
- Nichicon 100 μF Capacitor 400V dc, Through Hole Radial Lead
- Nichicon 82 μF Capacitor 400V dc, Through Hole Radial Lead
- Nichicon 6.8 μF Capacitor 400V dc, Through Hole Radial Lead
- Nichicon 10 μF Capacitor 400V dc, Through Hole Radial Lead
- Nichicon 4.7 μF Capacitor 400V dc, Through Hole - UVZ2G4R7MPD Radial Lead
