Nichicon 4.7 μF Capacitor 400V dc, Through Hole Radial Lead

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
845-4950
Mfr. Part No.:
UVZ2G4R7MPD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

4.7μF

Voltage

400V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Tape & Reel

Height

16mm

Polarity

Non-Polar

Length

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

50mA

Maximum Operating Temperature

105°C

Lifetime

1000 h

Standards/Approvals

RoHS

Lead Pitch

5mm

Tolerance

±20 %

Leakage Current

175.2μA

Automotive Standard

No

Series

VZ

Dissipation Factor

25%

Nichicon VZ Series General Purpose Electrolytic Capacitors


Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.

Features & Benefits:


High reliability

High temperature range

High ripple current;Lifetime rating of 1000 hours @ 105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy