Nichicon 22 μF Capacitor 400V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
845-4938
Mfr. Part No.:
UVZ2G220MHD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

22μF

Product Type

Capacitor

Voltage

400V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Tape & Reel

Height

25mm

Polarity

Non-Polar

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

165mA

Maximum Operating Temperature

105°C

Lifetime

1000 h

Standards/Approvals

RoHS

Lead Pitch

7.5mm

Tolerance

±20 %

Leakage Current

452μA

Automotive Standard

No

Series

VZ

Dissipation Factor

25%

Nichicon VZ Series General Purpose Electrolytic Capacitors


Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.

Features & Benefits:


High reliability

High temperature range

High ripple current;Lifetime rating of 1000 hours @ 105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy