Panasonic 180 μF Capacitor 100V dc, Radial, Through Hole - EEUFS2A181 Radial Lead
- RS Stock No.:
- 176-3855
- Mfr. Part No.:
- EEUFS2A181
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 600 more to save PHP2,331.60
View bulk pricing optionsSubtotal (1 bag of 200 units)*
PHP14,792.20
(exc. VAT)
PHP16,567.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 200 unit(s) ready to ship from another location
- Plus 2,600 unit(s) shipping from December 11, 2026
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 200 - 400 | PHP73.961 | PHP14,792.20 | - |
| 600 + | PHP70.075 | PHP14,015.00 | PHP2,331.60 |
*price indicative
- RS Stock No.:
- 176-3855
- Mfr. Part No.:
- EEUFS2A181
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 180μF | |
| Product Type | Capacitor | |
| Voltage | 100V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Capacitor Ripple Current | 1.8A | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Series | FS | |
| Tolerance | ±20 % | |
| Leakage Current | 0pA | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 180μF | ||
Product Type Capacitor | ||
Voltage 100V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Capacitor Ripple Current 1.8A | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Automotive Standard AEC-Q200 | ||
Series FS | ||
Tolerance ±20 % | ||
Leakage Current 0pA | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- MY
Related links
- Panasonic 180 μF Capacitor 100V dc Through Hole - EEUFS2A181 Radial Lead
- Panasonic 180 μF Capacitor 100V dc Through Hole - EEUFS2A181B Radial Lead
- Panasonic 180 μF Capacitor 100V dc Through Hole - EEUFC2A181L Radial Lead
- Panasonic 27 μF Capacitor 100V dc Through Hole - EEUFS2A270 Radial Lead
- Panasonic 220 μF Capacitor 100V dc Through Hole - EEUFC2A221L Radial Lead
- Panasonic 120 μF Capacitor 100V dc Through Hole - EEUFS2A121B Radial Lead
- Panasonic 27 μF Capacitor 100V dc Through Hole - EEUFS2A270B Radial Lead
- TDK 330 μF Capacitor 100V dc Through Hole - B41858D9337M000 Radial Lead
