Panasonic 180 μF Capacitor 100V dc, Radial, Through Hole - EEUFC2A181L Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

PHP7,761.60

(exc. VAT)

PHP8,693.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
100 - 100PHP77.616PHP7,761.60-
200 - 300PHP75.562PHP7,556.202%
400 - 900PHP70.637PHP7,063.708%
1000 - 1900PHP68.583PHP6,858.3011%
2000 +PHP67.688PHP6,768.8012%

*price indicative

RS Stock No.:
107-1069
Mfr. Part No.:
EEUFC2A181L
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

180μF

Voltage

100V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Bag

Height

30mm

Polarity

Polar

Length

30mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

937mA

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

5000 h

Standards/Approvals

RoHS

Series

FC Radial

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

98mΩ

Tolerance

±20 %

Leakage Current

3μA

Dissipation Factor

8%

FC Series 120μF - 270μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified

Radial lead type

Low ESR

Compact size

High reliability

Low impedance

High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors Ideal for application in industrial instruments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy