Panasonic 120 μF Capacitor 100V dc, Radial, Through Hole - EEUFS2A121B Radial Lead
- RS Stock No.:
- 176-3905
- Mfr. Part No.:
- EEUFS2A121B
- Manufacturer:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 176-3905
- Mfr. Part No.:
- EEUFS2A121B
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 120μF | |
| Voltage | 100V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 1.1A | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Series | FS | |
| Tolerance | ±20 % | |
| Leakage Current | 0pA | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 120μF | ||
Voltage 100V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 1.1A | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Series FS | ||
Tolerance ±20 % | ||
Leakage Current 0pA | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
Related links
- Panasonic 120 μF Capacitor 100V dc Through Hole - EEUFS2A121L Radial Lead
- Panasonic 120 μF Capacitor 100V dc Through Hole - EEUFC2A121S Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 100V dc Through Hole Radial Lead
- Panasonic 560 μF Capacitor 100V dc Through Hole Radial Lead
- Panasonic 220 μF Capacitor 100V dc Through Hole Radial Lead
- Panasonic 22 μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A220 Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 100V dc Through Hole - ECA2AHG102 Radial Lead
- Panasonic 2.2 μF Capacitor 100V dc Through Hole - ECA2AHG2R2 Radial Lead
