Panasonic 120 μF Capacitor 100V dc, Radial, Through Hole - EEUFC2A121S Radial Lead

This image is representative of the product range

Subtotal (1 bag of 100 units)*

PHP5,643.60

(exc. VAT)

PHP6,320.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 800 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
100 +PHP56.436PHP5,643.60

*price indicative

RS Stock No.:
107-1065
Mfr. Part No.:
EEUFC2A121S
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

120μF

Product Type

Capacitor

Voltage

100V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bag

Height

15mm

Polarity

Polar

Length

15mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

793mA

Maximum Operating Temperature

105°C

Lifetime

5000 h

Lead Pitch

7.5mm

Standards/Approvals

RoHS

Leakage Current

3μA

Tolerance

±20 %

Series

FC Radial

Equivalent Series Resistance ESR

140mΩ

Automotive Standard

AEC-Q200

Dissipation Factor

8%

FC Series 120μF - 270μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified

Radial lead type

Low ESR

Compact size

High reliability

Low impedance

High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors Ideal for application in industrial instruments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy