Panasonic 27 μF Capacitor 35V dc, Radial, Through Hole - EEUFC1V270 Radial Lead
- RS Stock No.:
- 176-3759
- Mfr. Part No.:
- EEUFC1V270
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
PHP1,691.40
(exc. VAT)
PHP1,894.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 200 - 400 | PHP8.457 | PHP1,691.40 |
| 600 + | PHP7.752 | PHP1,550.40 |
*price indicative
- RS Stock No.:
- 176-3759
- Mfr. Part No.:
- EEUFC1V270
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 27μF | |
| Voltage | 35V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Capacitor Ripple Current | 175mA | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 1000 h | |
| Lead Pitch | 2mm | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Series | FC | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 27μF | ||
Voltage 35V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Polarity Polar | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Capacitor Ripple Current 175mA | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 1000 h | ||
Lead Pitch 2mm | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Series FC | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.12% | ||
Endurance : 105 °C 1000 h to 5000 h
Low impedance
Related links
- Panasonic 27 μF Capacitor 35V dc Through Hole Radial Lead
- Panasonic 27 μF Capacitor 35V dc Through Hole - EEAFC1V270 Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V dc Through Hole Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 35V dc Through Hole Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 35V dc Through Hole Radial Lead
- Panasonic 2200 μF Capacitor 35V dc Through Hole Radial Lead
- Panasonic 220 μF Capacitor 35V dc Through Hole Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFM1V102 Radial Lead
