Panasonic 27 μF Capacitor 35V dc, Radial, Through Hole - EEAFC1V270 Radial Lead
- RS Stock No.:
- 571-701
- Mfr. Part No.:
- EEAFC1V270
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP132.89
(exc. VAT)
PHP148.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 170 unit(s) ready to ship from another location
- Plus 2,220 unit(s) shipping from November 27, 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP26.578 | PHP132.89 |
| 50 - 245 | PHP26.136 | PHP130.68 |
| 250 - 495 | PHP25.70 | PHP128.50 |
| 500 - 995 | PHP24.824 | PHP124.12 |
| 1000 + | PHP24.16 | PHP120.80 |
*price indicative
- RS Stock No.:
- 571-701
- Mfr. Part No.:
- EEAFC1V270
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 27μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 7mm | |
| Polarity | Polar | |
| Length | 7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 200mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 2.5mm | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 450mΩ | |
| Series | FC Radial | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 27μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 7mm | ||
Polarity Polar | ||
Length 7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 200mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 2.5mm | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 450mΩ | ||
Series FC Radial | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- MY
FC Series 1uF - 100uF
Applications
Related links
- Panasonic 27 μF Capacitor 35V dc Through Hole - EEAFC1V270 Radial Lead
- Panasonic 27 μF Capacitor 35V dc Through Hole Radial Lead
- Panasonic 27 μF Capacitor 35V dc Through Hole - EEUFC1V270 Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V dc Through Hole Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 35V dc Through Hole Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 35V dc Through Hole Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFM1V102 Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V102 Radial Lead
