KEMET 1000 μF Capacitor 400V dc, Press Fit - ALF20C102EL400 Press Fit
- RS Stock No.:
- 175-7258
- Mfr. Part No.:
- ALF20C102EL400
- Manufacturer:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,682.43
(exc. VAT)
PHP1,884.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 639 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,682.43 |
| 5 - 9 | PHP1,631.99 |
| 10 - 19 | PHP1,583.04 |
| 20 + | PHP1,535.54 |
*price indicative
- RS Stock No.:
- 175-7258
- Mfr. Part No.:
- ALF20C102EL400
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 400V dc | |
| Construction | Radial Can | |
| Mount Type | Press Fit | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Height | 80mm | |
| Length | 80mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 40mm | |
| Pin Count | 4 | |
| Termination Type | Press Fit | |
| Capacitor Ripple Current | 8.8A | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 18000 h | |
| Standards/Approvals | RoHS | |
| Series | ALF20 | |
| Equivalent Series Resistance ESR | 120mΩ | |
| Leakage Current | 2.4mA | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Capacitor | ||
Capacitance 1000μF | ||
Voltage 400V dc | ||
Construction Radial Can | ||
Mount Type Press Fit | ||
Packaging Bulk | ||
Polarity Polar | ||
Height 80mm | ||
Length 80mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 40mm | ||
Pin Count 4 | ||
Termination Type Press Fit | ||
Capacitor Ripple Current 8.8A | ||
Maximum Operating Temperature 85°C | ||
Lifetime 18000 h | ||
Standards/Approvals RoHS | ||
Series ALF20 | ||
Equivalent Series Resistance ESR 120mΩ | ||
Leakage Current 2.4mA | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- PT
The KEMET ALF20 Press-Fit capacitors eliminate the need for solder, and therefore, the associated production and quality issues. They are the next evolution of snap-in capacitors, providing reliable electrical contact and the same vibration performance as soldered snap-in terminals.The ALF20 offers high voltages up to 600 VDC, high ripple currents, good surge voltage capability, and a very long life performance. Applications:The KEMET ALF20 capacitors are ideally suited for Industrial and commercial applications, demanding high reliability and long life expectancy.
Eliminates the manufacturing problems of soldering onto thick PCB copper tracks which act as heat-sinks
Eliminates fractured solder joints/cold solder
Capability to exchange components in the field
In addition to solving the solder issues, the ALF20 Press-Fit offers:
Compact size
Long life – up to 18,000 hours at +85°C
High ripple current
High voltage – up to 600 V
Excellent surge voltage capability
Related links
- KEMET 1000 μF Capacitor 400V dc, Press Fit - ALF20C102EL400 Press Fit
- KEMET 10000 μF Capacitor 63V dc, Press Fit - ALF20C103EC063
- KEMET 1000 μF Capacitor 450V dc, Press Fit - ALF20C102EL450 Press Fit
- Molex 213780 Series Vertical Screw PCB Header, 1 Row Press Fit
- Molex 45912 Series Vertical Edge Connector 12-Contacts Press Fit
- Staubli Brown Female Banana Socket Press Fit Termination 24A, Gold Plating
- Staubli Black Female Banana Socket Press Fit Termination 24A, Gold Plating
- Staubli Grey Female Banana Socket Press Fit Termination 24A, Gold Plating
