KEMET 10000 μF Capacitor 63V dc, Press Fit - ALF20C103EC063
- RS Stock No.:
- 175-7256
- Mfr. Part No.:
- ALF20C103EC063
- Manufacturer:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-7256
- Mfr. Part No.:
- ALF20C103EC063
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Capacitor | |
| Capacitance | 10000μF | |
| Voltage | 63V dc | |
| Mount Type | Press Fit | |
| Construction | Cylindrical Can | |
| Packaging | Bulk | |
| Height | 35mm | |
| Polarity | Polar | |
| Length | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 40mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 4.7A | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 18000 h | |
| Standards/Approvals | IEC 60384-4, RoHS | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 80mΩ | |
| Series | ALF20 | |
| Tolerance | ±20 % | |
| Leakage Current | 3.8mA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Capacitor | ||
Capacitance 10000μF | ||
Voltage 63V dc | ||
Mount Type Press Fit | ||
Construction Cylindrical Can | ||
Packaging Bulk | ||
Height 35mm | ||
Polarity Polar | ||
Length 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 40mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 4.7A | ||
Termination Type Screw | ||
Maximum Operating Temperature 85°C | ||
Lifetime 18000 h | ||
Standards/Approvals IEC 60384-4, RoHS | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 80mΩ | ||
Series ALF20 | ||
Tolerance ±20 % | ||
Leakage Current 3.8mA | ||
- COO (Country of Origin):
- PT
The KEMET ALF20 Press-Fit capacitors eliminate the need for solder, and therefore, the associated production and quality issues. They are the next evolution of snap-in capacitors, providing reliable electrical contact and the same vibration performance as soldered snap-in terminals.The ALF20 offers high voltages up to 600 VDC, high ripple currents, good surge voltage capability, and a very long life performance. Applications:The KEMET ALF20 capacitors are ideally suited for Industrial and commercial applications, demanding high reliability and long life expectancy.
Eliminates the manufacturing problems of soldering onto thick PCB copper tracks which act as heat-sinks
Eliminates fractured solder joints/cold solder
Capability to exchange components in the field
In addition to solving the solder issues, the ALF20 Press-Fit offers:
Compact size
Long life – up to 18,000 hours at +85°C
High ripple current
High voltage – up to 600 V
Excellent surge voltage capability
Related links
- KEMET 10000 μF Capacitor 63V dc, Press Fit - ALF20C103EC063
- KEMET 1000 μF Capacitor 450V dc, Press Fit - ALF20C102EL450 Press Fit
- KEMET 1000 μF Capacitor 400V dc, Press Fit - ALF20C102EL400 Press Fit
- KEMET 10000 μF Capacitor 63V dc, PCB
- KEMET 10000 μF Capacitor 63V dc, Snap-in
- KEMET 10000 μF Capacitor 63V dc, Solder Lug
- KEMET 10000 μF Capacitor 63V dc, Screw - PEH200MD5100MU2
- KEMET 10000 μF Capacitor 63V dc, Screw - ALS80A103DB063
